Manufacturer Part #
AS7C164A-15JCN
AS7C164 Series 64-kbit (8 K x 8) 5 V 15 ns CMOS Static RAM - SOJ-28
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Alliance Memory | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:25 per Tube Package Style:SOJ-28 | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Alliance Memory AS7C164A-15JCN - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Alliance Memory AS7C164A-15JCN - Technical Attributes
Attributes Table
| Memory Density: | 64kb |
| Memory Organization: | 8 K x 8 |
| Supply Voltage-Nom: | 4.5V to 5.5V |
| Access Time-Max: | 15ns |
| Temperature Grade: | Commercial |
| Package Style: | SOJ-28 |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
25+
$2.13
Product Variant Information section
Available Packaging
Package Qty:
25 per Tube
Package Style:
SOJ-28