Manufacturer Part #
MX30LF2G18AC-XKITR
2Gb NAND (x8) 3V 4-bit ECC 63-ball VFBGA
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Macronix | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:VFBGA-63 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Macronix MX30LF2G18AC-XKITR - Product Specification
Macronix MX30LF2G18AC-XKITR - Technical Attributes
Attributes Table
| NAND Type: | SLC |
| Memory Type: | Non-Volatile |
| Memory Format: | Flash |
| Memory Density: | 2Gb |
| Memory Organization: | 256 M x 8 |
| Supply Voltage-Nom: | 2.7V to 3.6V |
| Access Time-Max: | 20ns |
| Operating Temp Range: | -40°C to +85°C |
| Additional Feature: | Security Feature |
| Interface: | Parallel |
| Package Style: | VFBGA-63 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
30 Weeks
Quantity
Unit Price
3,000+
$3.86
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
VFBGA-63
Mounting Method:
Surface Mount