text.skipToContent text.skipToNavigation

Manufacturer Part #

MX29GL256FHT2I-90QTR

MX29GL Series 3 V 256 Mb (32M x 8/16M x 16) 90 ns Parallel Flash - TSOP-56 T/R

ECAD Model:
Mfr. Name: Macronix
Standard Pkg:
Product Variant Information section
Date Code: 2525
Product Specification Section
Macronix MX29GL256FHT2I-90QTR - Technical Attributes
Attributes Table
Memory Density: 256Mb
Memory Organization: 32 M x 8
Supply Voltage-Nom: 2.7V to 3.6V
Access Time-Max: 90ns
Temperature Grade: Industrial
Speed: 90ns
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 3
Package Style:  TSOP-56
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$11,960.00
USD
Quantity
Unit Price
1,000+
$11.96
Product Variant Information section