text.skipToContent text.skipToNavigation

Manufacturer Part #

SST39SF040-55-4I-NHE-T

SST39SF040 Series 5.5 V 4 M (512 K x 8 ) SMT Multi-Purpose Flash - PLCC-32

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2614
Product Specification Section
Microchip SST39SF040-55-4I-NHE-T - Technical Attributes
Attributes Table
Memory Density: 4Mb
Memory Organization: 512 K x 8
Supply Voltage-Nom: 4.5V to 5.5V
Access Time-Max: 55ns
Package Style:  PLCC-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
750
Multiple Of:
750
Total
$2,242.50
USD
Quantity
Unit Price
750+
$2.99
Product Variant Information section