text.skipToContent text.skipToNavigation

Manufacturer Part #

MX25L6406EMI-12G

MX25L Series 64 Mb (8M x 8) 3.6 V 86 MHz Industrial Grade Serial Flash - SOP-16

ECAD Model:
Mfr. Name: Macronix
Standard Pkg:
Product Variant Information section
Date Code: 2522
Product Specification Section
Macronix MX25L6406EMI-12G - Technical Attributes
Attributes Table
Clock Frequency-Max: 86MHz
Memory Density: 64Mb
Memory Organization: 64 M x 1 / 32 M x 2
Supply Voltage-Nom: 2.7V to 3.6V
Temperature Grade: Industrial
Package Style:  SOP-16
Mounting Method: Surface Mount
Features & Applications

The MX25L6406EMI-12G is a Part of MX25 series provides Standard Serial Interface x1 or x2 I/O, Single I/O or Dual I/O, at single 3 V or 2.5 V power-supply voltage.

Features:

  • Single Power Supply Operation
    •  2.7 to 3.6 volt for read, erase, and program operations
  • Serial Peripheral Interface compatible -- Mode 0 and Mode 3
  • 67,108,864 x 1 bit structure or 33,554,432 x 2 bits (Dual Output mode) structure
  • 2048 Equal Sectors with 4K byte each
    • Any Sector can be erased individually
  • 128 Equal Blocks with 64K byte each
    • Any Block can be erased individually
  • Program Capability
    •  Byte base
    •  Page base (256 bytes)
  • Latch-up protected to 100mA from -1V to Vcc +1V

Pricing Section
Global Stock:
2,253
USA:
2,253
1,760
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10
Multiple Of:
1
Total
$23.90
USD
Quantity
Unit Price
10
$2.39
25
$2.36
50
$2.33
125
$2.30
250+
$2.25
Product Variant Information section