text.skipToContent text.skipToNavigation

Manufacturer Part #

EMMC256-IY29-5B101

256GB -40C to +85C eMMC 5.1 (HS400) 3D TLC 11.5x13x1.0 Flash Memory Card-FGBA153

ECAD Model:
Mfr. Name: Kingston
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Kingston EMMC256-IY29-5B101 - Technical Attributes
Attributes Table
Type: eMMC
eMMC Capacity: 256GB
NAND Type: TLC
Interface: 5.1
Supply Voltage: 2.7V to 3.6V
Operating Temp Range: -40°C to +85°C
Package Style:  FBGA-153
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
25
Multiple Of:
1
Total
$6,356.00
USD
Quantity
Unit Price
1
$266.95
2
$260.51
3+
$254.24
Product Variant Information section