Manufacturer Part #
SKC600/2048G
2TB SSD 2.5" w/ 3D TLC NAND XTS-AES 256-bit encryption 1 million hours MTFB
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Kingston | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Bulk Mounting Method:Socket Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Kingston SKC600/2048G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Kingston SKC600/2048G - Technical Attributes
Attributes Table
| SSD Type: | U.2 2.5" |
| Memory Density: | 2000GB |
| Operating Temp Range: | 0°C to 70°C |
| NAND Type: | TLC |
| Mounting Method: | Socket Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
4 Weeks
Quantity
Unit Price
1+
$1,283.34
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk
Mounting Method:
Socket Mount