text.skipToContent text.skipToNavigation

Manufacturer Part #

DSPIC33AK128MC102-I/M7

dsPIC33A Series 16 kB RAM 128 kB Flash 16-Bit Digital Signal Controller - VFQFN-28

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2447
Product Specification Section
Microchip DSPIC33AK128MC102-I/M7 - Technical Attributes
Attributes Table
Family Name: dsPIC33A
Core Processor: dsPIC33A
Flash Size (Bytes): 128kB
RAM Size: 16kB
Speed: 200MHz
No of I/O Lines: 19
InterfaceType / Connectivity: I2C/QEI/SPI/UART/USART
Peripherals: Brown-out Detect/DMA/I2C/Motor Control PWM/POR/PWM/Reset
Supply Voltage: 3V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 11-chx12-bit
On-Chip DAC: 3-chx12-bit
Package Style:  VQFN-28
Mounting Method: Surface Mount
Pricing Section
Global Stock:
9
USA:
9
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
9
Multiple Of:
91
Total
$12.60
USD
Quantity
Unit Price
91
$1.40
182
$1.38
364
$1.37
455+
$1.35
Product Variant Information section