text.skipToContent text.skipToNavigation

Manufacturer Part #

DSPIC33EP64GS502-I/SO

dsPIC33EP Series 8 kB RAM 64 kB Flash 16-Bit Digital Signal Controller-SOIC-28

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip DSPIC33EP64GS502-I/SO - Technical Attributes
Attributes Table
Family Name: dsPIC33EP
Core Processor: dsPIC
Program Memory Type: Flash
Flash Size (Bytes): 64kB
RAM Size: 8kB
Speed: 70MHz
No of I/O Lines: 21
InterfaceType / Connectivity: IrDA/I2C/LIN/SPI/UART/USART
Peripherals: Brown-out Detect/POR/PWM/Reset/Watchdog
Supply Voltage: 3V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 12-chx12-bit
On-Chip DAC: 1-chx12-bit
Watchdog Timers: 1
Package Style:  SOIC-28
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
648
Factory Lead Time:
17 Weeks
Minimum Order:
162
Multiple Of:
27
Total
$821.34
USD
Quantity
Unit Price
27
$5.17
54
$5.14
81
$5.12
108
$5.11
135+
$5.07
Product Variant Information section