text.skipToContent text.skipToNavigation

Manufacturer Part #

MC56F8322MFAE

56F8322 Series 6 kB RAM 32 kB Flash 60 MHz 16-Bit Microcontroller - LQFP-48

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP MC56F8322MFAE - Technical Attributes
Attributes Table
Family Name: 56F8xx
Core Processor: 56800E
Program Memory Type: Flash
Flash Size (Bytes): 32kB
RAM Size: 6kB
Speed: 60MHz
No of I/O Lines: 21
InterfaceType / Connectivity: SCI/SPI
Peripherals: POR/PWM/Temp Sensor/Watchdog
Supply Voltage: 2.25V to 3.6V
Operating Temperature: -40°C to +125°C
On-Chip ADC: 6-chx12-bit
Watchdog Timers: 1
Package Style:  LQFP-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
50,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
39 Weeks
Minimum Order:
250
Multiple Of:
250
Total
$4,122.50
USD
Quantity
Unit Price
250+
$16.49
Product Variant Information section