text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC24HJ128GP202-I/MM

PIC24H Series 16 Bit 8 KB Ram 128 KB Flash 3.3 V Microcontroller - QFN-28

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC24HJ128GP202-I/MM - Technical Attributes
Attributes Table
Family Name: PIC24H
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 128kB
RAM Size: 8kB
Speed: 40MHz
No of I/O Lines: 21
InterfaceType / Connectivity: I2C/SPI/UART
Peripherals: Analog Comparators/I2C/On-Chip-ADC/PWM/SPI/UART/Watchdog
Number Of Timers: 5
Supply Voltage: 3V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 10-chx12-bit
Watchdog Timers: 1
Package Style:  QFN-28
Mounting Method: Surface Mount
Features & Applications

The PIC24HJ128GP202-I/MM is a 128 kB flash and 8 kB RAM with advanced analog 16-bit microcontroller.

Features:

  • Operating Range:
    • Up to 40 MIPS operation (at 3.0-3.6V)
  • High-Performance CPU:
    • Modified Harvard architecture
    • C compiler optimized instruction set
    • 16-bit wide data path
    • 24-bit wide instructions
  • On-Chip Flash and SRAM:
    • Flash program memory
    • Data SRAM
    • Boot, Secure, and General Security for program Flash
  • Direct Memory Access (DMA):
    • 8-channel hardware DMA
    • Most peripherals support DMA
  • Timers/Capture/Compare/PWM:
    • Timer/Counters, up to five 16-bit timers
    • Input Capture (up to four channels)
    • Output Compare (up to four channels)
    • Hardware Real-Time Clock/Calendar (RTCC)
  • Interrupt Controller:
    • 5-cycle latency
    • 118 interrupt vectors
  • Digital I/O:
    • Peripheral pin Select functionality
    • Up to 35 programmable digital I/O pins
    • Wake-up/Interrupt-on-Change for up to 21 pins
  • Communication Modules:
    • 4-wire SPI (up to two modules)
    • I2C
    • UART (up to two modules)
    • Parallel Master Slave Port (PMP/EPSP)
    • Programmable Cyclic Redundancy Check (CRC)
  • System Management:
    • Flexible clock options
    • Power-up Timer
    • Oscillator Start-up Timer/Stabilizer
  • Power Management:
    • On-chip 2.5V voltage regulator
    • Switch between clock sources in real time
    • Idle, Sleep, and Doze modes with fast wake-up
  • Analog-to-Digital Converters (ADCs):
    • 10-bit, 1.1 Msps or 12-bit, 500 Ksps conversion
    • Two and four simultaneous samples (10-bit ADC)
    • Up to 13 input channels with auto-scanning
  • Comparator Module:
    • Two analog comparators with programmable input/output configuration
  • CMOS Flash Technology:
    • Low-power, high-speed Flash technology
    • Fully static design
    • 3.3V (±10%) operating voltage
    • Industrial and Extended temperature
    • Low power consumption
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
29 Weeks
Minimum Order:
183
Multiple Of:
61
Total
$1,066.89
USD
Quantity
Unit Price
61
$5.89
122+
$5.83
Product Variant Information section