text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC24HJ256GP206T-I/PT

PIC24H Series 16 kB RAM 256 kB Flash 16-Bit Digital Signal Controller - TQFP-64

Product Specification Section
Microchip PIC24HJ256GP206T-I/PT - Technical Attributes
Attributes Table
Family Name: PIC24H
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 256kB
RAM Size: 16kB
Speed: 40MHz
No of I/O Lines: 53
InterfaceType / Connectivity: IrDA/I2C/LIN/SPI/UART
Peripherals: DMA/POR/PWM/Watchdog
Number Of Timers: 9
Supply Voltage: 3V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 18-chx10-bit / 18-chx12-bit
Watchdog Timers: 1
Package Style:  TQFP-64
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
1200
Multiple Of:
1200
Total
$8,568.00
USD
Quantity
Unit Price
1,200+
$7.14
Product Variant Information section