text.skipToContent text.skipToNavigation

Manufacturer Part #

ATSAMD11C14A-SSUT

SAMD11D Series 16 Kb Flash 4 kB RAM 48 MHz SMT 32-Bit Microcontroller - SOIC-14

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip ATSAMD11C14A-SSUT - Technical Attributes
Attributes Table
Family Name: SAMD11C
Core Processor: ARM Cortex M0+
Program Memory Type: Flash
Flash Size (Bytes): 16kB
RAM Size: 4kB
Speed: 48MHz
No of I/O Lines: 12
InterfaceType / Connectivity: I2C/LIN/SPI/UART/USART
Peripherals: Brown-out Detect/DMA/POR/Reset/Watchdog
Number Of Timers: 3
Supply Voltage: 1.62V to 3.63V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 5-chx12-bit
On-Chip DAC: 1-chx10-bit
Watchdog Timers: 1
Package Style:  SOIC-14
Mounting Method: Surface Mount
Features & Applications
For reference, below are related products and accessories for the Microchip ATSAMD11C14A-SSUT 32-bit
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
6,000
Factory Lead Time:
26 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$4,140.00
USD
Quantity
Unit Price
3,000+
$1.38
Product Variant Information section