text.skipToContent text.skipToNavigation

Manufacturer Part #

LPC1519JBD100E

LPC15xx Series 256 kB Flash 36 kB RAM SMT 32-Bit 32-Bit-Microcontroller-LQFP-100

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 2618
Product Specification Section
NXP LPC1519JBD100E - Technical Attributes
Attributes Table
Family Name: LPC15xx
Core Processor: ARM Cortex M3
Program Memory Type: Flash
Flash Size (Bytes): 256kB
RAM Size: 36kB
Speed: 72MHz
No of I/O Lines: 76
InterfaceType / Connectivity: CAN/I2C/SPI/UART/USART
Peripherals: Brown-out Detect/DMA/POR/PWM/Reset/Watchdog
Number Of Timers: 4
Supply Voltage: 2.4V to 3.6V
Operating Temperature: -40°C to +105°C
On-Chip ADC: 24-chx12-bit
Watchdog Timers: 1
Package Style:  LQFP-100
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
39 Weeks
Minimum Order:
270
Multiple Of:
90
Total
$1,690.20
USD
Quantity
Unit Price
90+
$6.26
Product Variant Information section