text.skipToContent text.skipToNavigation

Manufacturer Part #

LPC2136FBD64/01EL

Single-chip 16/32-bit microcontrollers; 32/64/128/256/512 kB ISP/IAP flash

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 2509
Product Specification Section
NXP LPC2136FBD64/01EL - Technical Attributes
Attributes Table
Family Name: LPC21xx
Core Processor: ARM7TDMI-S
Program Memory Type: Flash
Flash Size (Bytes): 256kB
RAM Size: 32kB
Speed: 60MHz
No of I/O Lines: 47
InterfaceType / Connectivity: I2C/Microwire/SPI/SSI/SSP/UART
Peripherals: Brown-out Detect/POR/PWM/Watchdog
Number Of Timers: 2
Supply Voltage: 3V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 16-chx10-bit
On-Chip DAC: 1-chx10-bit
Watchdog Timers: 1
Package Style:  LQFP-64
Mounting Method: Surface Mount
Pricing Section
Global Stock:
81
USA:
81
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
39 Weeks
Minimum Order:
2
Multiple Of:
1
Total
$27.50
USD
Quantity
Unit Price
2
$13.75
4
$13.65
15
$13.46
25
$13.39
50+
$13.19
Product Variant Information section