text.skipToContent text.skipToNavigation

Manufacturer Part #

LPC2138FBD64/01EL

LPC21xx Series 512 kB Flash 32 kB RAM 60 MHz 16/32-Bit Microcontroller - LQFP-64

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 2612
Product Specification Section
NXP LPC2138FBD64/01EL - Technical Attributes
Attributes Table
Family Name: LPC21xx
Core Processor: ARM7
Program Memory Type: Flash
Flash Size (Bytes): 512kB
RAM Size: 32kB
Speed: 60MHz
No of I/O Lines: 47
InterfaceType / Connectivity: I2C/Microwire/SPI/SSI/SSP/UART/USART
Peripherals: Brown-out Detect/POR/PWM/Reset/Watchdog
Supply Voltage: 3V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 8-chx10-bit
On-Chip DAC: 1-chx10-bit
Package Style:  LQFP-64
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,830
USA:
1,830
800
Factory Stock:Factory Stock:
-1
Factory Lead Time:
39 Weeks
Minimum Order:
2
Multiple Of:
1
Total
$32.00
USD
Quantity
Unit Price
2
$16.00
4
$15.87
10
$15.71
25
$15.55
40+
$15.36
Product Variant Information section