text.skipToContent text.skipToNavigation

Manufacturer Part #

LPC2148FBD64,157

LPC2100 Series 512 kB Flash 40 kB RAM 60 MHz 16/32-Bit Microcontroller - LQFP-64

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 2550
Product Specification Section
NXP LPC2148FBD64,157 - Technical Attributes
Attributes Table
Family Name: LPC21xx
Core Processor: ARM7
Program Memory Type: Flash
Flash Size (Bytes): 512kB
RAM Size: 40kB
Speed: 60MHz
No of I/O Lines: 45
InterfaceType / Connectivity: I2C/SPI/SSP/UART/USB
Peripherals: Brown-out Detect/DMA/POR/PWM
Number Of Timers: 2
Supply Voltage: 3V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 14-chx10-bit
On-Chip DAC: 1-chx10-bit
Watchdog Timers: 1
Package Style:  LQFP-64
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,878
USA:
6,878
20,000
Factory Stock:Factory Stock:
-1
Factory Lead Time:
39 Weeks
Minimum Order:
2
Multiple Of:
1
Total
$34.28
USD
Quantity
Unit Price
2
$17.14
4
$17.01
10
$16.83
25
$16.66
40+
$16.46
Product Variant Information section