text.skipToContent text.skipToNavigation

Manufacturer Part #

MCF51QE96CLK

MCF51QE Series 96 kB Flash 8 kB RAM SMT 32-Bit Microcontroller - LQFP-80

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP MCF51QE96CLK - Technical Attributes
Attributes Table
Family Name: MCF51QE
Core Processor: Coldfire V1
Program Memory Type: Flash
Flash Size (Bytes): 96kB
RAM Size: 8kB
Speed: 50MHz
No of I/O Lines: 70
InterfaceType / Connectivity: I2C/SCI/SPI
Peripherals: LVD/PWM/Watchdog
Supply Voltage: 1.8V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 24-chx12-bit
Watchdog Timers: 1
Package Style:  LQFP-80
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
900
Multiple Of:
90
Total
$7,290.00
USD
Quantity
Unit Price
90+
$8.10
Product Variant Information section