text.skipToContent text.skipToNavigation

Manufacturer Part #

MIMXRT1064CVL5B

i.MX RT1064 Crossover MCU with Arm® Cortex®-M7 core

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 2619
Product Specification Section
NXP MIMXRT1064CVL5B - Technical Attributes
Attributes Table
Family Name: i.MX RT1064
Core Processor: ARM Cortex M7
Program Memory Type: Flash
Flash Size (Bytes): 4MB
RAM Size: 1MB
Speed: 528MHz
No of I/O Lines: 127
InterfaceType / Connectivity: CAN/Ethernet/I2C/SPI/UART/USB
Peripherals: PWM
Number Of Timers: 7
Supply Voltage: 1.15V to 1.26V
Operating Temperature: -40°C to +105°C
On-Chip ADC: 20-chx12-bit
Watchdog Timers: 4
Package Style:  MAPBGA-196
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
471,840
Factory Stock:Factory Stock:
0
Factory Lead Time:
39 Weeks
Minimum Order:
240
Multiple Of:
240
Total
$2,272.80
USD
Quantity
Unit Price
240+
$9.47
Product Variant Information section