text.skipToContent text.skipToNavigation

Manufacturer Part #

MIMXRT1165XVM5A

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP MIMXRT1165XVM5A - Technical Attributes
Attributes Table
Family Name: i.MX
Core Processor: ARM Cortex M4 / Cortex M7
Program Memory Type: Flash
RAM Size: 1MB
Speed: 500MHz
InterfaceType / Connectivity: CANbus/EBI/EMI/Ethernet/I2C/MMC/SAI/SD/SDIO/SPDIF-Rx/SPI/UART/USART/USB OTG
Peripherals: Brown-out Detect/DMA/POR/PWM/Reset/Watchdog
Supply Voltage: 2.4V to 3.6V
Operating Temperature: -40°C to +125°C
On-Chip ADC: 2-chx12-bit
On-Chip DAC: 1-chx12-bit
Package Style:  MAPBGA-289
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
39 Weeks
Minimum Order:
304
Multiple Of:
152
Total
$3,724.00
USD
Quantity
Unit Price
304+
$12.25
Product Variant Information section