text.skipToContent text.skipToNavigation

Manufacturer Part #

MIMXRT1175DVMAA

i.MX RT1170 crossover MCU, Arm Cortex-M7

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP MIMXRT1175DVMAA - Technical Attributes
Attributes Table
Family Name: RT1170
Core Processor: ARM Cortex M7/M4
Program Memory Type: ROM
RAM Size: 2MB
Speed: 800MHz
No of I/O Lines: 13
InterfaceType / Connectivity: CANbus/I2C/SAI/SPI/UART/USB OTG
Peripherals: Brownout Reset/Brown-out Detect/DMA/LCD/POR/PWM/Temp Sensor
Operating Temperature: 0°C to 95°C
Package Style:  LFBGA-289
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
39 Weeks
Minimum Order:
304
Multiple Of:
152
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,258.88
USD
Quantity
Unit Price
152+
$10.72
Product Variant Information section