text.skipToContent text.skipToNavigation

Manufacturer Part #

MKL04Z32VLF4

Kinetis KL04 Series 32 kB Flash 4 kB SRAM SMT 32-Bit Microcontroller - LQFP-48

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP MKL04Z32VLF4 - Technical Attributes
Attributes Table
Family Name: Kinetis KL04
Core Processor: ARM Cortex M0+
Program Memory Type: Flash
Flash Size (Bytes): 32kB
RAM Size: 4kB
Speed: 48MHz
No of I/O Lines: 41
InterfaceType / Connectivity: I2C/SPI/UART
Peripherals: Analog Comparators/I2C/On-Chip-ADC/SPI/UART/Watchdog
Number Of Timers: 5
Supply Voltage: 1.71V to 3.6V
Operating Temperature: -40°C to +105°C
On-Chip ADC: 14-chx12-bit
Watchdog Timers: 1
Package Style:  LQFP-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
13 Weeks
Minimum Order:
2500
Multiple Of:
1250
Total
$5,625.00
USD
Quantity
Unit Price
2,500+
$2.25
Product Variant Information section