text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC32CM5112GC00064-E/5LX

CM23, 512KB Flash, 64 VQFN, 125C, Tray

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2509
Product Specification Section
Microchip PIC32CM5112GC00064-E/5LX - Technical Attributes
Attributes Table
Family Name: PIC32CMGC
Core Processor: ARM® Cortex®-M23
Program Memory Type: Flash
Flash Size (Bytes): 512kB
RAM Size: 128kB
Speed: 48MHz
No of I/O Lines: 50
InterfaceType / Connectivity: IrDA/I2C/LINbus/SPI/UART/USART
Peripherals: Brownout Reset/Brown-out Detect/POR/PWM
Supply Voltage: 1.71V to 3.63V
Operating Temperature: -40°C to +125°C
On-Chip ADC: 12-chx12-bit
Package Style:  VQFN-64
Mounting Method: Surface Mount
Pricing Section
Global Stock:
25
USA:
25
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$30.50
USD
Quantity
Unit Price
10
$3.05
25
$3.01
50
$2.98
100
$2.94
200+
$2.88
Product Variant Information section