text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC32MX130F064D-I/ML

44 QFN 8x8x0.9mm TUBE 32 Bit MCU, 64KB Flash, 16KB RAM, 40 MHz, 3 Comp, CTMU, RT

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC32MX130F064D-I/ML - Technical Attributes
Attributes Table
Family Name: PIC32MX
Core Processor: MIPS32 M4K
Program Memory Type: Flash
Flash Size (Bytes): 64kB
RAM Size: 16kB
Speed: 40MHz
InterfaceType / Connectivity: IrDA/I2C/LINbus/PMP/SPI/UART
Peripherals: Brownout Reset/Brown-out Detect/DMA/I2S/POR/PWM/Watchdog
Supply Voltage: 2.3V to 3.6V
Operating Temperature: -40°C to +85°C
Package Style:  QFN-44
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1,755
Factory Lead Time:
6 Weeks
Minimum Order:
225
Multiple Of:
45
Total
$765.00
USD
Quantity
Unit Price
45
$3.53
90
$3.49
135
$3.47
180
$3.45
225+
$3.40
Product Variant Information section