text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC32MX795F512L-80I/BG

PIC32MX Series 512 kB Flash 128 kB RAM SMT 32-Bit Microcontroller - TFBGA-121

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC32MX795F512L-80I/BG - Technical Attributes
Attributes Table
Family Name: PIC32MX
Core Processor: MIPS32 M4K
Program Memory Type: Flash
Flash Size (Bytes): 512kB
RAM Size: 128kB
Speed: 80MHz
InterfaceType / Connectivity: CAN/Ethernet/I2C/SPI/UART/USART/USB OTG
Peripherals: Brown-out Detect/DMA/POR/PWM/Reset/Watchdog
Supply Voltage: 2.3V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 16-chx10-bit
Watchdog Timers: 1
Package Style:  TFBGA-121
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
2,024
Factory Lead Time:
4 Weeks
Minimum Order:
184
Multiple Of:
184
Total
$2,160.16
USD
Quantity
Unit Price
184+
$11.74
Product Variant Information section