text.skipToContent text.skipToNavigation

Manufacturer Part #

R7FA4M3AF3CFP#HA0

MCU MCU RA4 ARM CM33 100MHz 1MB/128K QFP100

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code: 2618
Product Specification Section
Renesas R7FA4M3AF3CFP#HA0 - Technical Attributes
Attributes Table
Family Name: RA4M3
Core Processor: ARM Cortex M33
Program Memory Type: Flash
Flash Size (Bytes): 1MB
RAM Size: 128kB
Speed: 100MHz
No of I/O Lines: 75
InterfaceType / Connectivity: CAN/I2C/SCI/SPI/USB
Peripherals: DMA/LVD/POR/PWM
Number Of Timers: 3
Supply Voltage: 2.7V to 3.6V
Operating Temperature: -40°C to +105°C
On-Chip ADC: 20-chx12-bit
On-Chip DAC: 2-chx12-bit
Watchdog Timers: 2
Package Style:  LQFP-100
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
USA:
5,000
154,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$4,220.00
USD
Quantity
Unit Price
1,000+
$4.22
Product Variant Information section