text.skipToContent text.skipToNavigation

Manufacturer Part #

R7FA8T1AHECFC#UA0

3 MB Flash 1 MB RAM 3.6 V ARM Cortex M85 32 bit Microcontroller - LQFP-176

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas R7FA8T1AHECFC#UA0 - Technical Attributes
Attributes Table
Family Name: ARM Cortex M85
Core Processor: RA8T1
Program Memory Type: Flash
Flash Size (Bytes): 2MB
RAM Size: 1MB
Speed: 400MHz
No of I/O Lines: 128
InterfaceType / Connectivity: CAN/Ethernet/I2C/MMC/SCI/SPI/USB
Peripherals: DMA/POR/PVD/PWM
Number Of Timers: 6
Supply Voltage: 1.68V to 3.6V
Operating Temperature: -40°C to +125°C
On-Chip ADC: 24-chx12-bit
On-Chip DAC: 2-chx12-bit
Watchdog Timers: 2
Package Style:  LQFP-176
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
120
Multiple Of:
40
Total
$1,257.60
USD
Quantity
Unit Price
120+
$10.48
Product Variant Information section