text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32C011F6P6

Arm Cortex-M0+, 32KB Flash,6KB RAM,48 MHz CPU,2x USART, timers ,ADC, I/F, 2-3.6V

Product Specification Section
STMicroelectronics STM32C011F6P6 - Technical Attributes
Attributes Table
Family Name: STM32C0
Core Processor: ARM Cortex M0+
Program Memory Type: Flash
Flash Size (Bytes): 32kB
RAM Size: 6kB
Speed: 48MHz
No of I/O Lines: 18
InterfaceType / Connectivity: IrDA/I2C/LINbus/SPI/UART/USART
Peripherals: Brownout Reset/Brown-out Detect/POR/PWM
Supply Voltage: 2V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 15-chx12-bit
Package Style:  TSSOP-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
2960
Multiple Of:
2960
Total
$1,258.00
USD
Quantity
Unit Price
2,960+
$0.425