text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32F401RCT6

STM32F Series 256 KB Flash 64 KB SRAM SMT 32-Bit Microcontroller - LQFP-64

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2402
Product Specification Section
STMicroelectronics STM32F401RCT6 - Technical Attributes
Attributes Table
Family Name: STM32F
Core Processor: ARM Cortex M4
Program Memory Type: Flash
Flash Size (Bytes): 256kB
RAM Size: 64kB
Speed: 84MHz
No of I/O Lines: 50
InterfaceType / Connectivity: IrDA/I2C/LIN/SDIO/SPI/UART/USART/USB
Peripherals: Brown-out Detect/DMA/I2S/POR/PWM/Reset/Watchdog
Number Of Timers: 8
Supply Voltage: 1.7V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 16-chx12-bit
Watchdog Timers: 2
Package Style:  LQFP-64
Mounting Method: Surface Mount
Pricing Section
Global Stock:
18,464
USA:
18,464
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
10
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$29.30
USD
Quantity
Unit Price
10
$2.93
25
$2.89
50
$2.86
100
$2.83
200+
$2.77
Product Variant Information section