text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32F429IIH6

STM32F Series 2 MB Flash 256 KB SRAM 180 MHz 32-Bit Microcontroller - BGA-176

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STM32F429IIH6 - Technical Attributes
Attributes Table
Family Name: STM32F
Core Processor: ARM Cortex M4
Program Memory Type: Flash
Flash Size (Bytes): 2MB
RAM Size: 256kB
Speed: 180MHz
No of I/O Lines: 140
InterfaceType / Connectivity: CAN/EBI/EMI/IrDA/I2C/LIN/SPI/UART/USART/USB OTG
Peripherals: Brown-out Detect/DMA/I2S/LCD/POR/PWM/Reset/Watchdog
Number Of Timers: 14
Supply Voltage: 1.8V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 24-chx12-bit
On-Chip DAC: 2-chx12-bit
Watchdog Timers: 2
Package Style:  BGA-176
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
20,249
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
1008
Multiple Of:
168
Total
$10,543.68
USD
Quantity
Unit Price
3
$10.87
5
$10.81
20
$10.66
30
$10.62
75+
$10.46
Product Variant Information section