text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32G0B0VET6

Arm® Cortex®-M0+ 32-bit MCU, 512KB Flash, 144KB RAM

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics STM32G0B0VET6 - Technical Attributes
Attributes Table
Family Name: STM32G
Core Processor: ARM Cortex M0+
Program Memory Type: Flash
Flash Size (Bytes): 512kB
RAM Size: 144kB
Speed: 64MHz
No of I/O Lines: 93
InterfaceType / Connectivity: I2C/I2S/SPI/USART/USB
Peripherals: DMA/PDR/POR/PWM
Number Of Timers: 10
Supply Voltage: 2V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 19-chx12-bit
Watchdog Timers: 2
Package Style:  LQFP-100
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
540
Multiple Of:
90
Total
$1,231.20
USD
Quantity
Unit Price
90
$2.34
180
$2.31
270
$2.30
360+
$2.28