text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32H503CBU6

STM32 Series 128 KB Flash 32KB RAM 250MHz Microcontroller IC UFQFPN-48

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STM32H503CBU6 - Technical Attributes
Attributes Table
Family Name: STM32
Core Processor: ARM Cortex M33
Program Memory Type: Flash
Flash Size (Bytes): 128kB
RAM Size: 32kB
Speed: 250MHz
No of I/O Lines: 35
InterfaceType / Connectivity: I2C/SPI/USART/USB
Peripherals: BOR/Brownout Reset/PDR/POR/PVD
Number Of Timers: 10
Supply Voltage: 1.71V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 16-chx12-bit
On-Chip DAC: 2-chx12-bit
Watchdog Timers: 2
Package Style:  UFQFPN-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
15
Multiple Of:
1
Total
$24.90
USD
Quantity
Unit Price
15
$1.66
30
$1.65
75
$1.63
150
$1.61
300+
$1.57
Product Variant Information section