text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32L051T8Y6DTR

STM32L Series 64 kB Flash 8 kB RAM 32 MHz SMT 32-Bit Microcontroller - WLCSP-36

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 1516
Product Specification Section
STMicroelectronics STM32L051T8Y6DTR - Technical Attributes
Attributes Table
Family Name: STM32L
Core Processor: ARM Cortex M0+
Program Memory Type: Flash
Flash Size (Bytes): 64kB
RAM Size: 8kB
Speed: 32MHz
No of I/O Lines: 29
InterfaceType / Connectivity: IrDA/I2C/SPI/UART/USART
Peripherals: Brown-out Detect/DMA/I2S/POR/PWM/Reset/Watchdog
Number Of Timers: 4
Supply Voltage: 1.65V to 3.6V
Operating Temperature: -40°C to +125°C
On-Chip ADC: 10-chx12-bit
Watchdog Timers: 2
Package Style:  WLCSP-36
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$5,850.00
USD
Quantity
Unit Price
5,000+
$1.17
Product Variant Information section