text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32U575QGI3

STM32U Series 1 MB Flash 786 kB RAM 160 MHz 32-Bit Microcontroller - UFBGA-132

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2409
Product Specification Section
STMicroelectronics STM32U575QGI3 - Technical Attributes
Attributes Table
Family Name: STM32U5
Core Processor: ARM Cortex M33
Program Memory Type: Flash
Flash Size (Bytes): 1MB
RAM Size: 786kB
Speed: 160MHz
No of I/O Lines: 110
InterfaceType / Connectivity: CAN/I2C/SAI/SPI/UART/USART/USB
Peripherals: BOR/DMA/PVD/PWM
Number Of Timers: 17
Supply Voltage: 1.71V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 24-chx12/14-bit
On-Chip DAC: 2-chx12-bit
Watchdog Timers: 2
Package Style:  UFBGA-132
Mounting Method: Surface Mount
Pricing Section
Global Stock:
7,484
USA:
7,484
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
5
Multiple Of:
1
Total
$27.65
USD
Quantity
Unit Price
5
$5.53
15
$5.48
30
$5.44
50
$5.42
125+
$5.35
Product Variant Information section