text.skipToContent text.skipToNavigation

Manufacturer Part #

ATMEGA1608-AFR

ATmega Series 16 kB Flash 2 kB RAM 20 MHz SMT 8-Bit Microcontroller - TQFP-32

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Date Code: 1913
Product Specification Section
Microchip ATMEGA1608-AFR - Technical Attributes
Attributes Table
Family Name: ATmega
Core Processor: AVR
Program Memory Type: Flash
Flash Size (Bytes): 16kB
RAM Size: 2kB
Speed: 20MHz
No of I/O Lines: 27
InterfaceType / Connectivity: I2C/SPI/UART/USART
Peripherals: Brown-out Detect/POR/Reset
Number Of Timers: 4
Supply Voltage: 1.8V to 5.5V
Operating Temperature: -40°C to +125°C
On-Chip ADC: 12-chx10-bit
Package Style:  TQFP-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
71
USA:
71
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$2.05
USD
Quantity
Unit Price
1
$2.05
15
$1.86
50
$1.77
250
$1.66
1,000+
$1.56