text.skipToContent text.skipToNavigation

Manufacturer Part #

ATTINY1616-MNR

IC MCU 8BIT 16KB FLASH 20VQFN

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2628
Product Specification Section
Microchip ATTINY1616-MNR - Technical Attributes
Attributes Table
Family Name: tinyAVR™ 1, Functional Safety (FuSa)
Core Processor: AVR
Program Memory Type: Flash
Flash Size (Bytes): 16kB
RAM Size: 16B
Speed: 20MHz
No of I/O Lines: 18
InterfaceType / Connectivity: IrDA/I2C/LINbus/SPI/UART/USART
Peripherals: Brownout Reset/Brown-out Detect/POR/PWM
Number Of Timers: 3
Supply Voltage: 1.8V to 5.5V
Operating Temperature: -40°C to +105°C
On-Chip ADC: 20-chx10-bit
On-Chip DAC: 3-chx8-bit
Watchdog Timers: 1
Moisture Sensitivity Level: 1
Package Style:  VQFN-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
24,000
USA:
24,000
66,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
6000
Multiple Of:
6000
Total
$4,740.00
USD
Quantity
Unit Price
6,000+
$0.79
Product Variant Information section