text.skipToContent text.skipToNavigation

Manufacturer Part #

ATTINY841-SSU

ATtiny Series 8 KB Flash 512 B SRAM 16 MHz 8-Bit Microcontroller - SOIC-14

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip ATTINY841-SSU - Technical Attributes
Attributes Table
Family Name: ATtiny
Core Processor: AVR
Program Memory Type: Flash
Flash Size (Bytes): 8kB
RAM Size: 512B
Speed: 16MHz
No of I/O Lines: 12
InterfaceType / Connectivity: I2C/SPI/UART/USART
Peripherals: PWM
Supply Voltage: 1.7V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 12-chx10-bit
Package Style:  SOIC-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
570
Multiple Of:
57
Total
$672.60
USD
Quantity
Unit Price
570+
$1.18
Product Variant Information section