
Manufacturer Part #
MC9S08AC60CFUE
HCS08 Series 60 KB Flash 2 KB RAM 40 MHz 8-Bit Microcontroller - QFP-64EP
Product Specification Section
NXP MC9S08AC60CFUE - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
NXP MC9S08AC60CFUE - Technical Attributes
Attributes Table
Family Name: | S08 |
Core Processor: | S08 |
Program Memory Type: | Flash |
Flash Size (Bytes): | 60kB |
RAM Size: | 2kB |
Speed: | 40MHz |
No of I/O Lines: | 54 |
InterfaceType / Connectivity: | I2C/SCI/SPI |
Peripherals: | LVD/POR/PWM/Watchdog |
Supply Voltage: | 2.7V to 5.5V |
Operating Temperature: | -40°C to +85°C |
On-Chip ADC: | 16-chx10-bit |
Watchdog Timers: | 1 |
Package Style: | QFP-64 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
1
$5.34
5
$5.25
20
$5.13
50
$5.05
125+
$4.91
Product Variant Information section
Available Packaging
Package Qty:
84 per Tray
Package Style:
QFP-64
Mounting Method:
Surface Mount