text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC12LF1501-I/MC

PIC12LF Series 1.75 kB Flash 64 B RAM SMT 8-Bit Microcontroller - DFN-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC12LF1501-I/MC - Technical Attributes
Attributes Table
Family Name: PIC12LF
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 1.75kB
RAM Size: 64B
Speed: 20MHz
No of I/O Lines: 6
Peripherals: POR/PWM/Watchdog
Number Of Timers: 2
Supply Voltage: 1.8V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 4-chx10-bit
Watchdog Timers: 1
Package Style:  DFN-8
Mounting Method: Surface Mount
Features & Applications

The PIC12LF1501-I/MC is a 64 B RAM and 1.75 kB flash 8-bit microcontroller, available in surface mount DFN-8 package.

Features:

  • Enhanced Mid-range Core with 49 Instruction, 16 Stack Levels
  • Flash Program Memory with self read/write capability
  • High Endurance Data Flash block in lower 128 bytes of Program Memory
  • Internal 16MHz oscillator
  • 4x Standalone PWM Modules
  • Complementary Waveform Generator (CWG) Module
  • Numerically Controlled Oscillator (NCO) Module
  • 2x Configurable Logic Cell (CLC) Modules
  • Integrated Temperature Indicator Module
  • 4 Channel 10-bit ADC with Voltage Reference
  • 5-bit Digital to Analog Converter (DAC)
  • 25mA Source/Sink current I/O
  • 2x 8-bit Timers (TMR0/TMR2)
  • 1x 16-bit Timer (TMR1)
  • Extended Watchdog Timer (WDT)
  • Enhanced Power-On/Off-Reset
  • Low-Power Brown-Out Reset (LPBOR)
  • Programmable Brown-Out Reset (BOR)
  • In Circuit Serial Programming (ICSP)
  • In-Circuit Debug using a Debug Header
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
5,850
Factory Lead Time:
6 Weeks
Minimum Order:
1050
Multiple Of:
150
Total
$908.25
USD
Quantity
Unit Price
25
$0.955
50
$0.935
125
$0.915
250
$0.90
500+
$0.865
Product Variant Information section