text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC16F1825-I/ST

PIC16F Series 14 kB Flash 1 kB RAM 32 MHz 8-Bit Microcontroller - TSSOP-14

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2447
Product Specification Section
Microchip PIC16F1825-I/ST - Technical Attributes
Attributes Table
Family Name: PIC16F
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 14kB
RAM Size: 1kB
Speed: 32MHz
No of I/O Lines: 11
InterfaceType / Connectivity: I2C/SPI/USART
Peripherals: Analog Comparators/I2C/On-Chip-ADC/PWM/SPI/USART/Watchdog
Number Of Timers: 5
Supply Voltage: 1.8V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 8-chx10-bit
Watchdog Timers: 1
Package Style:  TSSOP-14
Mounting Method: Surface Mount
Features & Applications
The PIC16F1825-I/ST is a 1 kB RAM flash 8-bit microcontroller with nanoWatt XLP technology. It is available in industrial temperature range of -40 ºC to +85 ºC.

Features:

  • Enhanced Mid-range Core with 49 Instruction, 16 Stack Levels
  • Flash Program Memory with self read/write capability
  • Internal 32 MHz oscillator
  • Integrated Capacitive mTouch Sensing Module
  • Data Signal Modulator for generation of custom bit streams
  • CVREF can be used as 5-bit DAC
  • MI2C, SPI, EUSART w/auto baud
  • 2 ECCP & 2 CCP (Enhanced/Capture Compare PWM)
  • Comparators with selectable Voltage Reference
  • 8 Channel 10b ADC with Voltage Reference
  • 25 mA Source/Sink current I/O
  • Four 8-bit Timers (TMR0/TMR2/TMR4/TMR6)
  • One 16-bit Timer (TMR1)
  • Extended Watchdog Timer (EWDT)
  • Enhanced Power-On/Off-Reset
  • Brown-Out Reset (BOR)
  • In Circuit Serial Programming (ICSP)
  • On Board In-Circuit Debug
  • Wide Operating Voltage (1.8 V – 5.5 V)
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
480
Multiple Of:
96
Total
$739.20
USD
Quantity
Unit Price
480+
$1.54
Product Variant Information section