text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC16F526-I/ST

PIC16F Series 1.5 kB Flash 67 B RAM 20 MHz 8-Bit Microcontroller - TSSOP-14

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC16F526-I/ST - Technical Attributes
Attributes Table
Family Name: PIC16F
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 1.5kB
RAM Size: 67B
Speed: 20MHz
No of I/O Lines: 12
Peripherals: POR/Watchdog
Number Of Timers: 1
Supply Voltage: 2V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 3-chx8-bit
Watchdog Timers: 1
Package Style:  TSSOP-14
Mounting Method: Surface Mount
Features & Applications
PIC16F526-I/ST is part of PIC16F mid-range family with a 8-Bit Microcontroller. It can sustain standard temperature ranges from -40°C to +125°C and has 14 pin in TSSOP package. This device is lead free.

Features:

  • 64 Bytes Flash Data Memory (non-volatile data storage)
  • 14-pin packaging
  • Precision 4/8 MHz internal oscillator
  • 3 channels 8-bit ADC (Analog to Digital Converter)
  • (2) On-board Comparator
  • 1.125ms DRT (Device Reset Timer)
  • Baseline Core with 33 Instructions, 2 Stack Levels
  • All single-cycle Instructions except for program branches which are two cycles
  • 12-bit wide instructions
  • 8-bit wide data path
  • 25 mA source/sink current
  • I/O Low power (100 nA) sleep
  • current One 8-bit timer (TMR0)
  • Watchdog timer (WDT)
  • In Circuit Serial Programming™ (ICSP™) capability
  • In-Circuit debugging support
  • Programmable code protection
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
2,208
Factory Lead Time:
5 Weeks
Minimum Order:
576
Multiple Of:
96
Total
$570.24
USD
Quantity
Unit Price
96
$1.05
192
$1.04
288
$1.02
480+
$0.99
Product Variant Information section