text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC18F248-I/SP

PIC18F Series 16 kB Flash 768 B RAM 40 MHz 8-Bit Microcontroller - SPDIP-28

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC18F248-I/SP - Technical Attributes
Attributes Table
Family Name: PIC18
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 16kB
RAM Size: 768B
Speed: 40MHz
No of I/O Lines: 22
InterfaceType / Connectivity: CAN/I2C/SPI/UART
Peripherals: LVD/POR/PWM/Watchdog
Number Of Timers: 4
Supply Voltage: 4.2V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 5-chx10-bit
Watchdog Timers: 1
Package Style:  SPDIP-28
Mounting Method: Through Hole
Features & Applications

The PIC18F248-I/SP is a Part of PIC18 Series 8-Bit with 768 B RAM 16 KB flash Enhanced Microcontroller, Available in 28-Pin SPDIP Package.

Features:

  • 10-bit PWM
  • 40 MHz Max. Speed
  • Full CAN 2.0B Active 3Tx Buffers
  • 2RX Buffers
  • 6 Full Acceptance Filters
  • 2 Filter Masks
  • ICD
  • Self-Programming
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
915
Factory Lead Time:
5 Weeks
Minimum Order:
120
Multiple Of:
15
Total
$1,052.40
USD
Quantity
Unit Price
15
$8.97
30
$8.91
45
$8.87
60
$8.85
75+
$8.77
Product Variant Information section