text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC18F25K80-I/SO

PIC18F Series 32 KB Flash 3.6 kB RAM 64 MHz 8-Bit Microcontroller - SOIC-28

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC18F25K80-I/SO - Technical Attributes
Attributes Table
Family Name: PIC18
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 32kB
RAM Size: 3.6kB
Speed: 64MHz
No of I/O Lines: 24
InterfaceType / Connectivity: CAN/I2C/SPI/USART
Peripherals: Analog Comparators/CAN/I2C/On-Chip-ADC/PWM/SPI/USART/Watchdog
Number Of Timers: 5
Supply Voltage: 1.8V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 8-chx12-bit
Watchdog Timers: 1
Package Style:  SOIC-28
Mounting Method: Surface Mount
Features & Applications

The PIC18F25K80-I/SO is a high performance 8-Bit Microcontroller with 3.6 kB RAM and 32 kB Flash Memory, available in surface mount SOIC-28 package.

It is integrated with ECAN and nano Watt extreme low power technology.

Features:

  • 20 nA Sleep mode (Watch Webinar)
  • 300nA Watch Dog Timer operation in Sleep modes
  • Integrated ECAN™ conforming to CAN 2.0B active specification
  • Extreme Low Power Sleep mode ideal for battery applications
  • Operating voltage 1.8V – 5.5V
  • Charge Time Measurement Unit (CTMU) supports Touch sensing and advanced sensing applications
  • 8 ch, 12-bit ADC
  • 4 Capture / Compare / PWM modules and 1 Enhanced Capture / Compare / PWM modules
  • 1 MSSP serial ports for SPI or I2C™ communication
  • 2 Enhanced USART modules
  • Two analog comparators
  • Self programming Flash supports 10k erase/write cycles & 20 years retention 

Applications:

  • Automotive
  • Building control
  • Elevator control
  • Industrial application
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
270
Multiple Of:
27
Total
$785.70
USD
Quantity
Unit Price
10
$3.08
25
$3.04
50
$3.01
100
$2.97
200+
$2.91
Product Variant Information section