text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC18F26Q10-I/SP

PIC18F Series 64 KB Flash 3.6 KB SRAM 64 MHz 8-Bit Microcontroller - SPDIP-28

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC18F26Q10-I/SP - Technical Attributes
Attributes Table
Family Name: PIC18F
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 64kB
RAM Size: 3.6kB
Speed: 64MHz
No of I/O Lines: 25
InterfaceType / Connectivity: I2C/LIN/Serial/SMBUS/USART
Peripherals: Watchdog
Number Of Timers: 7
Supply Voltage: 1.8V to 5.5V
Operating Temperature: -40°C to +85°C
Watchdog Timers: 1
Package Style:  SPDIP-28
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
390
Factory Lead Time:
25 Weeks
Minimum Order:
435
Multiple Of:
15
Total
$709.05
USD
Quantity
Unit Price
15
$1.72
45
$1.69
75
$1.68
225
$1.65
375+
$1.63
Product Variant Information section