text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC18F27Q10-I/SP

PIC18F Series 128 kB Flash 3.53 kB RAM 64 MHz 8-Bit Microcontroller - SPDIP-28

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC18F27Q10-I/SP - Technical Attributes
Attributes Table
Family Name: PIC XLP 18Q
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 128kB
RAM Size: 3.53kB
Speed: 64MHz
No of I/O Lines: 25
InterfaceType / Connectivity: I2C/LINbus/SPI/UART/USART
Peripherals: Brown-out Detect/HLVD/POR/PWM/Reset/Watchdog
Supply Voltage: 1.8V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 24-chx10-bit
On-Chip DAC: 1-chx5-bit
Package Style:  SPDIP-28
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
390
Multiple Of:
15
Total
$721.50
USD
Quantity
Unit Price
10
$1.97
25
$1.94
50
$1.92
125
$1.89
250+
$1.85
Product Variant Information section