text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC18F56K42-I/MV

PIC18F Series 64 KB Flash 4 KB RAM 64 MHz 8-Bit Microcontroller - UQFN-48

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC18F56K42-I/MV - Technical Attributes
Attributes Table
Family Name: PIC18F
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 64kB
RAM Size: 4kB
Speed: 64MHz
No of I/O Lines: 44
InterfaceType / Connectivity: I2C/LIN/SPI/UART/USART
Peripherals: Brown-out Detect/LVD/POR/PWM/Reset/Watchdog
Supply Voltage: 2.3V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 43-chx12-bit
On-Chip DAC: 1-chx5-bit
Watchdog Timers: 1
Package Style:  UQFN-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
2,501
Factory Lead Time:
6 Weeks
Minimum Order:
366
Multiple Of:
61
Total
$812.52
USD
Quantity
Unit Price
61
$2.29
122
$2.27
183
$2.26
244
$2.25
305+
$2.22
Product Variant Information section