text.skipToContent text.skipToNavigation

Manufacturer Part #

S9S08SG32E1MTJR

S9S08SG32 Series 32 kB Flash 1 kB RAM 40 MHz SMT 8-Bit Microcontroller - TSSOP-20

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP S9S08SG32E1MTJR - Technical Attributes
Attributes Table
Family Name: S08
Core Processor: S08
Program Memory Type: Flash
Flash Size (Bytes): 32kB
RAM Size: 1kB
Speed: 40MHz
No of I/O Lines: 16
InterfaceType / Connectivity: I2C/LINbus/SCI/SPI
Peripherals: LVD/POR/PWM/Watchdog
Supply Voltage: 2.7V to 5.5V
Operating Temperature: -40°C to +125°C
On-Chip ADC: 12-chx10-bit
Package Style:  TSSOP-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
45,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$6,475.00
USD
Quantity
Unit Price
2,500+
$2.59
Product Variant Information section