text.skipToContent text.skipToNavigation

Manufacturer Part #

STM8L052R8T6

STM8L Series 64 KB Flash 4 KB RAM 16 MHz 8-Bit Microcontroller - LQFP-64

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2405
Product Specification Section
STMicroelectronics STM8L052R8T6 - Technical Attributes
Attributes Table
Family Name: STM8L
Core Processor: STM8
Program Memory Type: Flash
Flash Size (Bytes): 64kB
RAM Size: 4kB
Speed: 16MHz
No of I/O Lines: 54
InterfaceType / Connectivity: IrDA/I2C/SPI/UART/USART
Peripherals: Brown-out Detect/DMA/IR/LCD/POR/PWM/Reset/Watchdog
Number Of Timers: 5
Supply Voltage: 1.8V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 28-chx12-bit
Watchdog Timers: 2
Package Style:  LQFP-64
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,920
USA:
1,920
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
160
Multiple Of:
160
Total
$154.40
USD
Quantity
Unit Price
160
$0.965
320
$0.945
480
$0.94
640
$0.93
800+
$0.91
Product Variant Information section