text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32MP235AAL3

STM32MP2 Series 1.2 GHz/400 MHz 3.6 V Surface Mount Microprocessor - VFBGA-361

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STM32MP235AAL3 - Technical Attributes
Attributes Table
InterfaceType / Connectivity: CAN/Ethernet/GPIO/I2C/SPI/UART/USB
Data Bus Width: 64b
RAM Size: 776kB
Clock Frequency-Max: 1.2GHz
I/O Voltage-Max: 3.3V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
1008
Multiple Of:
1008
Total
$10,977.12
USD
Quantity
Unit Price
1,008+
$10.89
Product Variant Information section