text.skipToContent text.skipToNavigation

Manufacturer Part #

MCIMX6G2CVM05AB

i.MX6UL Series 3.3 V 528 MHz ARM®Cortex®-A7 Microprocessor - MAPBGA-289

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP MCIMX6G2CVM05AB - Technical Attributes
Attributes Table
Core Processor: ARM Cortex A7
InterfaceType / Connectivity: CAN/EBI/EMI/I2C/I2S/QSPI/SAI/SPI/SSI/UART
Supply Voltage: 1.2V to 3.3V
Operating Temp Range: -40°C to +105°C
Moisture Sensitivity Level: 3
Package Style:  LFBGA-289
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
760
Multiple Of:
760
Total
$8,261.20
USD
Quantity
Unit Price
760+
$10.87
Product Variant Information section